- Home ›
- All Products›
- SPB16/M16/B
SPB16/M16/B
Thomas & Betts
Adaptaflex - SPB Fitting Type B - Swivel External Male Thread - Material Brass - Nickel Plated Finish - Conduit Size NC16mm (U ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SPB Fitting Type B - Swivel External Male Thread - Material Brass - Nickel Plated Finish - Conduit Size NC16mm (US Trade 3/8") - Metric Thread Size M16x1.5 - IP54
Search Keywords: SPB16M16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPB16/M16/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$16.13
30
$14.93
50
$14.89
100
$14.29
250
$13.70
500
$13.33
1,000 +
$13.16
Click for Quote
Log in
to unlock special pricing