- Home ›
- All Products›
- SPB16/25M
SPB16/25M
Thomas & Betts
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbrai ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbraid - Conduit Size NC16 (US Trade 3/8") - Out Dia 17.5mm - In Dia 13.0mm - Static Bend Radius 35mm - Reel Length 25m - IP54
Search Keywords: SPB1625M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPB16/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$696.12
3
$686.59
5 +
$668.28
Click for Quote
Log in
to unlock special pricing