- Home ›
- All Products›
- SPB10/25M
SPB10/25M
Thomas & Betts
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbrai ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SPB Highly Flexible Steel Conduit - Material Galvanized Steel Core W/PVC Jacket - Galvanized Steel Overbraid - Conduit Size NC10 (US Trade 1/4") - Out Dia 10.0mm - In Dia 6.8mm - Static Bend Radius 25mm - Reel Length 25m - IP54
Search Keywords: SPB1025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SPB10/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$577.45
3
$561.63
5 +
$560.22
Click for Quote
Log in
to unlock special pricing