- Home ›
- All Products›
- SP75/BL/10M
SP75/BL/10M
Thomas & Betts
Adaptaflex® - Type SP Liquid-Resistant Flexible Metallic Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SP Liquid-Resistant Flexible Metallic Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - Conduit Size NC75 - Out Dia 79.0mm - In Dia 70.0mm - Static Bend Radius 150mm - Reel Length 10m
Search Keywords: SP75BL10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP75/BL/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,015.55
3
$1,000.32
5 +
$974.93
Click for Quote
Log in
to unlock special pricing