- Home ›
- All Products›
- SP6443/4-1-11/4-TY2
SP6443/4-1-11/4-TY2
Thomas & Betts
Steel City® - Four-Gang Flush Service Floor Box - Size Length 5-1/2 Inches, Width 12-15/16 Inches, Depth 3-5/8 Inches - 3/4 I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® - Four-Gang Flush Service Floor Box - Size Length 5-1/2 Inches, Width 12-15/16 Inches, Depth 3-5/8 Inches - 3/4 Inch, 1 Inch & 1-1/4 Inch Conduit Hubs - Material Cast Iron - Concrete Applications Only - Fully Adjustable - TY2
Search Keywords: SP644341114TY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP6443/4-1-11/4-TY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$902.44
3
$888.90
5 +
$866.34
Click for Quote
Log in
to unlock special pricing