- Home ›
- All Products›
- SP40/M40/A
SP40/M40/A
Thomas & Betts
Adaptaflex - SP Fitting Type A - Fixed External MaleThread - Material Brass - Nickel Plated Finish - Conduit Size NC40mm - Met ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type A - Fixed External MaleThread - Material Brass - Nickel Plated Finish - Conduit Size NC40mm - Metric Thread Size M40x1.5 - IP54
Search Keywords: SP40M40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP40/M40/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$63.76
6
$60.82
10
$59.00
26
$54.15
50
$54.02
100
$52.71
250 +
$52.01
Click for Quote
Log in
to unlock special pricing