- Home ›
- All Products›
- SP32/M32/F
SP32/M32/F
Thomas & Betts
Adaptaflex - SP Fitting Type F - Fixed Internal Female Thread - Material Brass - Nickel Plated Finish - Conduit Size NC32mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type F - Fixed Internal Female Thread - Material Brass - Nickel Plated Finish - Conduit Size NC32mm - Metric Thread Size M32x1.5 - IP54
Search Keywords: SP32M32F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP32/M32/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$47.19
6
$45.02
10
$43.67
26
$41.80
50
$40.08
100
$39.01
250 +
$38.50
Click for Quote
Log in
to unlock special pricing