- Home ›
- All Products›
- SP32/BL/25M
SP32/BL/25M
Thomas & Betts
Adaptaflex® - Type SP Liquid-Resistant Flexible Metallic Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SP Liquid-Resistant Flexible Metallic Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - Conduit Size NC32 - Out Dia 33.5.0mm - In Dia 28.1mm - Static Bend Radius 60mm - Reel Length 25m
Search Keywords: SP32BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP32/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$517.94
3
$503.75
5 +
$502.49
Click for Quote
Log in
to unlock special pricing