- Home ›
- All Products›
- SP32/100/M
SP32/100/M
Thomas & Betts
Adaptaflex - SP Fitting Type M - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC32mm - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type M - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC32mm - Thread Size NPT 1" - IP65
Search Keywords: SP32100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP32/100/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$90.86
6
$89.51
10
$86.91
20
$82.15
50
$79.96
100 +
$78.91
Click for Quote
Log in
to unlock special pricing