- Home ›
- All Products›
- SP25/M25/C90
SP25/M25/C90
Thomas & Betts
Adaptaflex - SP Fitting Type C90 - 90 Degree Elbow - Material Brass - Nickel Plated Finish - Conduit Size NC25mm - Metric Thre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type C90 - 90 Degree Elbow - Material Brass - Nickel Plated Finish - Conduit Size NC25mm - Metric Thread Size M25x1.5 - IP65
Search Keywords: SP25M25C90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP25/M25/C90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$24.34
30
$23.61
50
$22.60
100
$21.67
250
$21.09
500
$20.82
1,000 +
$20.28
Click for Quote
Log in
to unlock special pricing