- Home ›
- All Products›
- SP25/M25/A
SP25/M25/A
Thomas & Betts
Adaptaflex - SP Fitting Type A - Fixed External MaleThread - Material Brass - Nickel Plated Finish - Conduit Size NC25mm - Met ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type A - Fixed External MaleThread - Material Brass - Nickel Plated Finish - Conduit Size NC25mm - Metric Thread Size M25x1.5 - IP54
Search Keywords: SP25M25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP25/M25/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7507200000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$19.14
30
$18.57
50
$18.03
100
$17.04
250
$16.59
500
$16.37
1,000 +
$15.95
Click for Quote
Log in
to unlock special pricing