- Home ›
- All Products›
- SP20/M20/C90
SP20/M20/C90
Thomas & Betts
Adaptaflex - SP Fitting Type C90 - 90 Degree Elbow - Material Brass - Nickel Plated Finish - Conduit Size NC20mm - Metric Thre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type C90 - 90 Degree Elbow - Material Brass - Nickel Plated Finish - Conduit Size NC20mm - Metric Thread Size M20x1.5 - IP65
Search Keywords: SP20M20C90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP20/M20/C90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200090
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$20.06
30
$19.46
50
$18.90
100
$17.86
250
$17.39
500
$17.16
1,000 +
$16.72
Click for Quote
Log in
to unlock special pricing