- Home ›
- All Products›
- SP20/050/M
SP20/050/M
Thomas & Betts
Adaptaflex - SP Fitting Type M - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC20mm - Thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type M - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC20mm - Thread Size NPT 1/2" - IP65
Search Keywords: SP20050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP20/050/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$23.45
30
$22.75
50
$21.77
100
$20.88
250
$20.32
500
$20.05
1,000 +
$19.54
Click for Quote
Log in
to unlock special pricing