- Home ›
- All Products›
- SP16/M16/M
SP16/M16/M
Thomas & Betts
Adaptaflex - SP Fitting Type M - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC16mm - Metric ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type M - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC16mm - Metric Thread Size M16x1.5 - IP65
Search Keywords: SP16M16M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP16/M16/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$19.22
30
$18.64
50
$18.10
100
$17.11
250
$16.65
500
$16.43
1,000 +
$16.01
Click for Quote
Log in
to unlock special pricing