- Home ›
- All Products›
- SP16/BL/10M
SP16/BL/10M
Thomas & Betts
Adaptaflex® - Type SP Liquid-Resistant Flexible Metallic Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SP Liquid-Resistant Flexible Metallic Conduit - Material Galvanized Steel Core W/PVC Jacket - Color Black - Conduit Size NC16 - Out Dia 17.2mm - In Dia 13.0mm - Static Bend Radius 35mm - Reel Length 10m - IP65, IP54
Search Keywords: SP16BL10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP16/BL/10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$138.16
5
$127.85
10
$122.37
20
$117.34
50
$114.21
100 +
$112.71
Click for Quote
Log in
to unlock special pricing