- Home ›
- All Products›
- SP12/M16/B
SP12/M16/B
Thomas & Betts
Adaptaflex - SP Fitting Type B - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC12mm - Metric ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type B - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC12mm - Metric Thread Size M16x1.5 - IP54
Search Keywords: SP12M16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP12/M16/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$19.34
30
$18.76
50
$18.22
100
$17.22
250
$16.76
500
$16.51
1,000 +
$16.12
Click for Quote
Log in
to unlock special pricing