- Home ›
- All Products›
- SP10/M12/B
SP10/M12/B
Thomas & Betts
Adaptaflex - SP Fitting Type B - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC10mm - Metric ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - SP Fitting Type B - Swivel External Thread - Material Brass - Nickel Plated Finish - Conduit Size NC10mm - Metric Thread Size M12x1.5 - IP54
Search Keywords: SP10M12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SP10/M12/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200090
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$14.08
30
$13.03
50
$12.83
100
$12.47
250
$11.96
500
$11.64
1,000 +
$11.47
Click for Quote
Log in
to unlock special pricing