- Home ›
- All Products›
- SN25/BL/25M
SN25/BL/25M
Thomas & Betts
Adaptaflex® - Type SN - Medium Flexibility Conduit - Conduit Size NC25 - Material Galvanized Steel Core - Polyamide 6 Jacket - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SN - Medium Flexibility Conduit - Conduit Size NC25 - Material Galvanized Steel Core - Polyamide 6 Jacket - Color Black - Out Dia 26.0mm - In Dia 21.4mm - Static Bend Radius 55mm - Coil Length 25m
Search Keywords: SN25BL25M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SN25/BL/25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$530.61
3
$516.07
5 +
$508.33
Click for Quote
Log in
to unlock special pricing