- Home ›
- All Products›
- SN20/BL/50M
SN20/BL/50M
Thomas & Betts
Adaptaflex® - Type SN - Medium Flexibility Conduit - Conduit Size NC20 - Material Galvanized Steel Core - Polyamide 6 Jacket - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® - Type SN - Medium Flexibility Conduit - Conduit Size NC20 - Material Galvanized Steel Core - Polyamide 6 Jacket - Color Black - Out Dia 21.5mm - In Dia 16.9mm - Static Bend Radius 45mm - Coil Length 50m - IP40
Search Keywords: SN20BL50M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SN20/BL/50M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8307106000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$940.62
3
$927.74
5 +
$903.00
Click for Quote
Log in
to unlock special pricing