- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- SLND-M329
SLND-M329
Thomas & Betts
PMA Smart Line - SLND-M Fitting - Straight - Metric Thread Size M32x1.5 - NC Size NW29 - Material Polyamide 6 - Color Grey - I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Smart Line - SLND-M Fitting - Straight - Metric Thread Size M32x1.5 - NC Size NW29 - Material Polyamide 6 - Color Grey - IP66
Search Keywords: SLNDM329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SLND-M329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.99
25
$9.06
50
$8.65
100
$8.40
250
$7.94
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing