- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- SLND-M257
SLND-M257
Thomas & Betts
PMA Smart Line - SLND-M Fitting - Straight - Metric Thread Size M25x1.5 - NC Size NW17 - Material Polyamide 6 - Color Grey - I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Smart Line - SLND-M Fitting - Straight - Metric Thread Size M25x1.5 - NC Size NW17 - Material Polyamide 6 - Color Grey - IP66
Search Keywords: SLNDM257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SLND-M257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.08
250
$2.85
500
$2.72
1,000
$2.61
2,500
$2.54
5,000
$2.48
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing