- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- SLND-M253
SLND-M253
Thomas & Betts
PMA Smart Line - SLND-M Fitting - Straight - Metric Thread Size M25x1.5 - NC Size NW23 - Material Polyamide 6 - Color Grey - I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Smart Line - SLND-M Fitting - Straight - Metric Thread Size M25x1.5 - NC Size NW23 - Material Polyamide 6 - Color Grey - IP66
Search Keywords: SLNDM253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SLND-M253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$6.34
50
$6.33
100
$6.06
250
$5.56
500
$5.55
1,000
$5.41
2,500 +
$5.20
Click for Quote
Log in
to unlock special pricing