SH116-H
Thomas & Betts
Pos-E-Kon - B16 Series 16 A, 600 V AC - Side Entry Double Post Hood - 1x1 Inch - Aluminum
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon - B16 Series 16 A, 600 V AC - Side Entry Double Post Hood - 1x1 Inch - Aluminum
Search Keywords: SH116H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SH116-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Dimension:N/A
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.