- Home ›
- All Products›
- SH-105
SH-105
Thomas & Betts
Steel City® Cable Cap - Clamp-Type - Conduit Size 1-1/2 Inch - Holes 6 - Material Aluminum - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Cable Cap - Clamp-Type - Conduit Size 1-1/2 Inch - Holes 6 - Material Aluminum - Color Silver
Search Keywords: SH105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SH-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$46.75
10
$45.35
25
$43.41
50
$41.63
100
$40.52
250
$39.98
500 +
$38.96
Click for Quote
Log in
to unlock special pricing