- Home ›
- All Products›
- SH-101
SH-101
Thomas & Betts
Steel City® Cable Cap - Clamp-Type - Conduit Size 1/2 Inch - Holes 4 - Material Aluminum - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Cable Cap - Clamp-Type - Conduit Size 1/2 Inch - Holes 4 - Material Aluminum - Color Silver
Search Keywords: SH101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SH-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$18.78
30
$18.22
50
$17.69
100
$16.72
250
$16.27
500
$16.06
1,000 +
$15.65
Click for Quote
Log in
to unlock special pricing