- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SF300-50X
Available Replacements
RECOMMENDED REPLACEMENT
Thomas & Betts
SF300-50X
Low Profile In-Line Cable Tie - Length 11 Inch - 50 Lb - Material Polyamide (Nylon 6.6) - Color Black
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Low Profile In-Line Cable Tie - Length 11 Inch - 50 Lb - Material Polyamide (Nylon 6.6) - Color Black
Search Keywords: SF30050X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SF300-50X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:76.2 mm
-
Tensile Strength:220(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is SF300-50X discontinued?
Yes, SF300-50X from Thomas - Betts is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SF300-50X?
The recommended replacement for SF300-50X is TY253MX from Thomas & Betts, available from OnlineComponents.com.
Is SF300-50X RoHS compliant?
Yes, SF300-50X is RoHS compliant.
What is the lead time for SF300-50X?
The standard lead time for SF300-50X is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.