- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SF200-18X-100
Available Replacements
RECOMMENDED REPLACEMENT
Thomas & Betts
SF200-18X-100
Low Profile In-Line Cable Tie - Length 8 Inch - 18 Lb - Material Polyamide (Nylon 6.6) - Color Black - 100pcs
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Low Profile In-Line Cable Tie - Length 8 Inch - 18 Lb - Material Polyamide (Nylon 6.6) - Color Black - 100pcs
Search Keywords: SF20018X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SF200-18X-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SF200-18X-100 discontinued?
Yes, SF200-18X-100 from Thomas - Betts is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SF200-18X-100?
The recommended replacement for SF200-18X-100 is TY5232MX from Thomas & Betts, available from OnlineComponents.com.
Is SF200-18X-100 RoHS compliant?
Yes, SF200-18X-100 is RoHS compliant.
What is the lead time for SF200-18X-100?
The standard lead time for SF200-18X-100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.