- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SF150-18X
SF150-18X
Thomas & Betts
Low Profile In-Line Cable Tie - Length 6.5 Inch - 18 Lb - Material Polyamide (Nylon 6.6) - Color Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Low Profile In-Line Cable Tie - Length 6.5 Inch - 18 Lb - Material Polyamide (Nylon 6.6) - Color Black
Search Keywords: SF15018X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SF150-18X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tie Wrap
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:38.1 mm
-
Tensile Strength:80 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 260
Stock lot only:
23
Minimum Order Quantity:
260
Price (USD)
Qty
Unit Price
1
$0.5225
260
$0.4750
5,000
$0.1113
10,000
$0.1101
28,000 +
$0.1074
Click for Quote
Log in
to unlock special pricing