- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SF100-18X
SF100-18X
Thomas & Betts
Low Profile In-Line Cable Tie - Length 4.7 Inch - 18 Lb - Material Polyamide (Nylon 6.6) - Color Black
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Low Profile In-Line Cable Tie - Length 4.7 Inch - 18 Lb - Material Polyamide (Nylon 6.6) - Color Black
Search Keywords: SF10018X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SF100-18X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tie Wrap2071
-
Body Material:Polyamide 6/62061
-
Maximum Bundle Diameter:25.4 mm
-
Tensile Strength:80 N
-
Color:Black2062
-
Operating Temperature:-402065°C to 852065°C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.