- Home ›
- All Products›
- SCF7324-78
SCF7324-78
Thomas & Betts
Russellstoll Receptacle - 60A - 600V - 3P4W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Russellstoll Receptacle - 60A - 600V - 3P4W
Search Keywords: SCF732478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SCF7324-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,655.41
3
$2,517.47
5 +
$2,511.17
Click for Quote
Log in
to unlock special pricing