- Home ›
- All Products›
- SCF3344R
SCF3344R
Thomas & Betts
Russellstoll Reverse Service Receptacle - 200A - 480V - 3P4W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Russellstoll Reverse Service Receptacle - 200A - 480V - 3P4W
Search Keywords: SCF3344R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SCF3344R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$5,145.75
3
$4,947.84
5 +
$4,935.47
Click for Quote
Log in
to unlock special pricing