- Home ›
- All Products›
- SCF3333-72
SCF3333-72
Thomas & Betts
Russellstoll Receptacle - 100A - 480V - 2P3W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Russellstoll Receptacle - 100A - 480V - 2P3W
Search Keywords: SCF333372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SCF3333-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,372.78
3
$3,285.18
5 +
$3,243.06
Click for Quote
Log in
to unlock special pricing