- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SCA-M40-13
SCA-M40-13
Thomas & Betts
PMA SCA-M Positioning Adapter - Material Brass - Nickel-Plated Finish - Metric Thread M40x1.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA SCA-M Positioning Adapter - Material Brass - Nickel-Plated Finish - Metric Thread M40x1.5
Search Keywords: SCAM4013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SCA-M40-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$184.59
5
$179.47
10
$177.01
20
$172.29
50
$170.02
100 +
$165.66
Click for Quote
Log in
to unlock special pricing