- Home ›
- All Products›
- SAMHURL25/50FT
SAMHURL25/50FT
Thomas & Betts
Adaptaflex® Type SAMHURL Anti-Microbial Liquid Tight Conduit - NC Size 25mm - US Trade Size 3/4" - Out Dia 26.4mm - In Dia 21. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SAMHURL Anti-Microbial Liquid Tight Conduit - NC Size 25mm - US Trade Size 3/4" - Out Dia 26.4mm - In Dia 21.0mm - Bend Radius 110mm - Reel Length 50ft - Material Galvanised Steel Core - String Packed & Thermoplastic Jacket - Color White - IP40-IP69 Rating
Search Keywords: SAMHURL2550FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SAMHURL25/50FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$820.11
3
$808.87
5 +
$787.30
Click for Quote
Log in
to unlock special pricing