- Home ›
- All Products›
- SAMHURL20/100FT
SAMHURL20/100FT
Thomas & Betts
Adaptaflex® Type SAMHURL Anti-Microbial Liquid Tight Conduit - NC Size 20mm - US Trade Size 1/2" - Out Dia 21.1mm - In Dia 15. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex® Type SAMHURL Anti-Microbial Liquid Tight Conduit - NC Size 20mm - US Trade Size 1/2" - Out Dia 21.1mm - In Dia 15.9mm - Bend Radius 80mm - Reel Length 100ft - Material Galvanised Steel Core - String Packed & Thermoplastic Jacket - Color White - IP40-IP69 Rating
Search Keywords: SAMHURL20100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:SAMHURL20/100FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,264.42
3
$1,213.85
5 +
$1,210.82
Click for Quote
Log in
to unlock special pricing