- Home ›
- All Products›
- S20/M20/B
S20/M20/B
Thomas & Betts
Adaptaflex - S Fitting Type B - Material Brass - Nickel Plated Finish - Conduit Size NC20mm - Metric Thread Size M20x1.5 - IP4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adaptaflex - S Fitting Type B - Material Brass - Nickel Plated Finish - Conduit Size NC20mm - Metric Thread Size M20x1.5 - IP40
Search Keywords: S20M20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:S20/M20/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$16.62
30
$16.12
50
$15.65
100
$14.79
250
$14.40
500
$14.21
1,000 +
$13.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT