- Home ›
- All Products›
- S108
S108
Thomas & Betts
FurseWeld Sleeve - Wire Size 70mm² - Length 26mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FurseWeld Sleeve - Wire Size 70mm² - Length 26mm
Search Keywords: S108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:S108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$3.38
100
$2.74
250
$2.62
500
$2.51
1,000
$2.41
2,500
$2.34
5,000
$2.28
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing