Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RSK201

Shield-Kon® One-Piece Grounding Connector - Shield Diameter Range 2.29mm-3.63mm (0.90-0.143 Inch)- Material Copper - Tin-Plate ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Shield-Kon® One-Piece Grounding Connector - Shield Diameter Range 2.29mm-3.63mm (0.90-0.143 Inch)- Material Copper - Tin-Plated Finish - Insulation Material Polyester - Color Blue
Search Keywords: RSK201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RSK201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Ground Terminal
Color: Blue
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RSK201 discontinued?
Yes, RSK201 from Thomas - Betts is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RSK201 RoHS compliant?
Yes, RSK201 is RoHS compliant.
What is the lead time for RSK201?
The standard lead time for RSK201 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.467
50
$4.600
100
$4.189
250
$3.696
500
$3.526
1,000
$2.958
3,000
$2.926
5,000 +
$2.912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!