- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RSK101
Thomas & Betts
RSK101
Shield-Kon® One-Piece Grounding Connector - Shield Diameter Range 1.27mm-2.26mm (0.50-0.89 Inch)- Material Copper - Tin-Plated ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RSK101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shield Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Red
-
Operating Temperature:N/A