- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- RS-8
RS-8
Thomas & Betts
Steel City® Square Box Surface Cover - Material Galvanized Steel - Color Silver - Two Duplex Flush Receptacles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Square Box Surface Cover - Material Galvanized Steel - Color Silver - Two Duplex Flush Receptacles
Search Keywords: RS8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RS-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover
-
Dimension:N/A
-
Color:Silver
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$11.63
25
$10.54
50
$10.07
100
$9.77
250
$9.24
500
$8.99
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing