- Home ›
- All Products›
- RPT8-5G-SN
RPT8-5G-SN
Thomas & Betts
Steel City® Recessed Five-Gang Poke Through Floor Box RPT8 Series - Cover Diameter 10 Inches - Core Drill Size 8 Inches - Dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Recessed Five-Gang Poke Through Floor Box RPT8 Series - Cover Diameter 10 Inches - Core Drill Size 8 Inches - Depth 11-3/4 Inches - Conduit Knockouts Sizes ¾ ", 1", 1¼ ", 1½ " & 2" - Cover Finish Brushed - Cover Material Satin Nickel - Box Material Steel
Search Keywords: RPT85GSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RPT8-5G-SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$4,045.86
3
$3,940.78
5 +
$3,890.25
Click for Quote
Log in
to unlock special pricing