- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RM9751
RM9751
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 4/0AN - Material Copper - Tin-Plated Finish - Color Blue - B ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 4/0AN - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RM9751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RM9751
-
Alias/AKA:MS-25036-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$27.67
20
$24.10
40
$23.58
60
$22.83
100
$20.88
260
$20.01
500 +
$19.96
Click for Quote
Log in
to unlock special pricing