- Home ›
- All Products›
- RM9731
RM9731
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 4/0AN - Material Copper - Tin-Plated Finish - Color Blue - B ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 4/0AN - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RM9731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RM9731
-
Alias/AKA:MS-25036-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$37.90
20
$32.20
40
$31.18
60
$30.26
100
$27.05
260
$25.25
500 +
$25.19
Click for Quote
Log in
to unlock special pricing