- Home ›
- All Products›
- RM747
RM747
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 250kcmil - Material Copper - Tin-Plated Finish - Color Blue - Bolt Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 250kcmil - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 7/16 Inch - Voltage Rated 600V
Search Keywords: RM747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RM747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$9.64
50
$9.20
100
$8.94
250
$8.45
500
$8.22
1,000 +
$8.10
Click for Quote
Log in
to unlock special pricing