- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RM737
RM737
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 250kcmil - Material Copper - Tin-Plated Finish - Color Blue - Bolt Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 250kcmil - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RM737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RM737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$19.32
10
$18.43
25
$17.88
50
$17.36
100
$16.41
250
$15.97
500 +
$15.76
Click for Quote
Log in
to unlock special pricing