- Home ›
- All Products›
- RL757
RL757
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 4/0AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 4/0AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RL757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RL757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$17.55
10
$16.74
25
$16.24
50
$15.77
100
$14.91
250
$14.51
500 +
$14.32
Click for Quote
Log in
to unlock special pricing