- Home ›
- All Products›
- RL737
RL737
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 4/0AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Wire Size 4/0AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3/8 Inch - Voltage Rated 600V
Search Keywords: RL737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RL737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$17.49
10
$16.68
25
$16.18
50
$15.72
100
$14.85
250
$14.46
500 +
$14.27
Click for Quote
Log in
to unlock special pricing