- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RKS-48
RKS-48
Thomas & Betts
PMA Accessories - RKS - Conduit Terminal Sleeve - Conduit Size NW48/NC50 - Out Dia 58.0mm - In Dia 45.0mm - Length 25mm - Mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - RKS - Conduit Terminal Sleeve - Conduit Size NW48/NC50 - Out Dia 58.0mm - In Dia 45.0mm - Length 25mm - Material Polyamide 6 - Color Black
Search Keywords: RKS48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RKS-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$9.86
25
$8.94
50
$8.54
100
$8.29
250
$7.84
500
$7.63
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing