- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RKS-29
RKS-29
Thomas & Betts
PMA Accessories - RKS - Conduit Terminal Sleeve - Conduit Size NW29/NC32 - Out Dia 38.0mm - In Dia 25.0mm - Length 22mm - Mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Accessories - RKS - Conduit Terminal Sleeve - Conduit Size NW29/NC32 - Out Dia 38.0mm - In Dia 25.0mm - Length 22mm - Material Polyamide 6 - Color Black
Search Keywords: RKS29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RKS-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.28
25
$6.11
100
$5.65
250
$5.41
500
$5.19
1,000
$5.05
2,500
$4.92
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing