- Home ›
- All Products›
- RK9751
RK9751
Thomas & Betts
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 2/0AN - Material Copper - Tin-Plated Finish - Color Yellow - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Large Ring Terminal - Aircraft Wire Size 2/0AN - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 1/2 Inch - Voltage Rated 600V
Search Keywords: RK9751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RK9751
-
Alias/AKA:MS-25036-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$14.67
25
$13.30
50
$12.70
100
$12.16
250
$11.66
500
$11.35
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing